- RS Stock No.:
- 718-9359
- Mfr. Part No.:
- 1-925370-3
- Manufacturer:
- TE Connectivity
13 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each
PHP483.05
(exc. VAT)
PHP541.02
(inc. VAT)
Units | Per Unit |
1 - 19 | PHP483.05 |
20 - 74 | PHP470.96 |
75 - 299 | PHP459.19 |
300 - 599 | PHP447.73 |
600 + | PHP436.54 |
- RS Stock No.:
- 718-9359
- Mfr. Part No.:
- 1-925370-3
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
Housings
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
2.54mm TE Connectivity AMPMODU Mod IV Range
Specifications
Attribute | Value |
---|---|
Number of Contacts | 26 |
Number of Rows | 2 |
Pitch | 2.54mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | AMPMODU MOD IV |
For Use With | PCB Connector |
Body Orientation | Straight |
Length | 33.02mm |
Width | 16.7mm |
Housing Material | Nylon |