- RS Stock No.:
- 507-4876
- Mfr. Part No.:
- EM/B/100
- Manufacturer:
- AAVID THERMALLOY
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 507-4876
- Mfr. Part No.:
- EM/B/100
- Manufacturer:
- AAVID THERMALLOY
Technical data sheets
Legislation and Compliance
Product Details
Flatback 200mm Wide x 40m High
Note
Thermal resistance quoted is with fins vertical in free air. Length dimension refers to extrusion length along fins.
Specifications
Attribute | Value |
---|---|
Length | 100mm |
Width | 200mm |
Height | 40mm |
Dimensions | 100 x 200 x 40mm |
Thermal Resistance | 0.6K/W |
Colour | Black |