- RS Stock No.:
- 397-1488
- Manufacturer:
- RS PRO
Stock check temporarily unavailable - call for stock availability
Price Each
Was PHP1,842.19
You pay
PHP1,588.16
(exc. VAT)
PHP1,778.74
(inc. VAT)
Units | Per Unit |
1 - 5 | PHP1,588.16 |
6 - 29 | PHP1,556.40 |
30 + | PHP1,280.91 |
- RS Stock No.:
- 397-1488
- Manufacturer:
- RS PRO
- COO (Country of Origin):
- GB
RS Pro IEC Mineral Insulated Type K Thermocouple with Miniature Plug
From RS Pro a range of type K thermocouple temperature sensors or probes that conform to IEC standards. These thermocouple temperature probes have a durable construction and feature a 310 stainless steel mineral insulated flexible sheath that can be bent and formed to suit a wide range of applications. The thermocouple has a single element insulated junction for a reduction in electrical interference. One end of the thermocouple is terminated with a miniature flat pin plug for a quick and easy connection
How does a Thermocouple Work?
A thermocouple is a sensor used to measure temperature in a range of different processes and consists of two wire legs made from different metals joined together at their two ends to form two junctions. The hot, or measuring junction is connected to the body whose temperature is going to be measured. The cold junction or reference junction is connected to a body of known temperature. When the measuring junction is placed on something hot a voltage or potential difference between this and the reference junction occurs. This voltage can then be converted into a temperature measurement using thermocouple reference tables. This process is also known as the Seebeck Effect
What is an Insulated Junction?
An insulated or ungrounded junction is where the thermocouple wires are welded together and fully covered by but insulated from the outer protective sheath, often by the use of mineral insulation. The advantage of this is that there is a reduction in electrical interference and a stable reading
What is Mineral Insulation?
Mineral insulation is used to insulate the thermocouple wires from one another and from the metal probe sheath that surrounds them. The sheath is filled with a highly compacted magnesium oxide powder that prevents the conductors from making contact with one another other than at the fixed junction. The high density of the mineral powder enables the thermocouple to have a rapid response as it promotes a fast heat transfer between the conductor and the sheath. Mineral insulation also helps to protect the thermocouple wire from environmental damage including corrosion, prevents electrical interference and allows the cable to be flexible whilst maintaining its mechanical strength
Key Features and Benefits
Insulated hot junction for reduced electrical interference
Mineral insulation for flexibility, durability and high performance
Conforms to IEC standards
Flexible, can be bent into shape for easy installation
310 stainless steel probe sheath for resistance to corrosion and oxidation
Miniature plug termination for a quick and easy connection
Mineral insulation for flexibility, durability and high performance
Conforms to IEC standards
Flexible, can be bent into shape for easy installation
310 stainless steel probe sheath for resistance to corrosion and oxidation
Miniature plug termination for a quick and easy connection
Applications
Type K Thermocouples (Nickel-Chromium / Nickel-Aluminium) are the most common type of thermocouple and are both accurate and flexible with a wide temperature range. Typical applications for these mineral insulated Type-K thermocouple probes include heat exchangers, power stations, brick and cement kilns, heat treatment and annealing furnaces, thermostats, food thermometers, vehicle diagnostics and in laboratories
Note
Attribute | Value |
---|---|
Thermocouple Type | K |
Probe Diameter | 3mm |
Probe Length | 150mm |
Maximum Temperature Sensed | +1100°C |
Probe Material | Stainless Steel |
Termination Type | Miniature Plug |
Standards Met | IEC |