- RS Stock No.:
- 200-7643
- Mfr. Part No.:
- PRF90
- Manufacturer:
- ebm-papst
404 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each
PHP793.61
(exc. VAT)
PHP888.84
(inc. VAT)
Units | Per Unit |
1 - 9 | PHP793.61 |
10 - 24 | PHP769.80 |
25 - 49 | PHP746.71 |
50 - 99 | PHP730.12 |
100 + | PHP714.25 |
- RS Stock No.:
- 200-7643
- Mfr. Part No.:
- PRF90
- Manufacturer:
- ebm-papst
Technical data sheets
Legislation and Compliance
Product Details
ebm-papst EMC Screen Filter
The ebm-papst EMC screen filter combines RFI screening with mechanical finger guard protection. It is designed to fit directly over the fan without any noticeable reduction in airflow or an increase in fan noise. The screen features a welded mesh construction of thin nickel-plated steel wire, which results in the overall screening effectiveness with only a 1% reduction in airflow while meeting the required standard safety. The screen is available with a length of 95mm and a width of 95mm. This screen is suitable for 92mm and 92mm fan size.
Features and Benefits
One-piece steel construction
High screening properties due to welded mesh
Negligible increase in fan noise
Utilizes existing hole fixing position
Minimal obstruction to airflow
High screening properties due to welded mesh
Negligible increase in fan noise
Utilizes existing hole fixing position
Minimal obstruction to airflow
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
Specifications
Attribute | Value |
---|---|
Filter Type | Fan Mounted Filter |
Fan Size | 92mm |
Dimensions | 95 x 95mm |
Thickness | 5mm |
Frame Material | Steel |
Filter Material | Steel |
Length | 95mm |
Width | 95mm |