- RS Stock No.:
- 508-113
- Mfr. Part No.:
- BZX384-C3V0,115
- Manufacturer:
- Nexperia
6400 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each (In a Pack of 200)
PHP2.97
(exc. VAT)
PHP3.33
(inc. VAT)
Units | Per Unit | Per Pack* |
200 - 200 | PHP2.97 | PHP594.00 |
400 - 800 | PHP2.881 | PHP576.20 |
1000 - 1800 | PHP2.795 | PHP559.00 |
2000 - 3800 | PHP2.711 | PHP542.20 |
4000 + | PHP2.629 | PHP525.80 |
*price indicative |
- RS Stock No.:
- 508-113
- Mfr. Part No.:
- BZX384-C3V0,115
- Manufacturer:
- Nexperia
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Zener Diodes 300mW, BZX384 Series, Nexperia
Zener Voltage Tolerance of 2% (BZX384-B) and approx. 5% (BZX384-C)
Surface Mount case: SOD-323 (SC-76)
Surface Mount case: SOD-323 (SC-76)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Zener Diodes, Nexperia
Specifications
Attribute | Value |
---|---|
Nominal Zener Voltage | 3V |
Diode Configuration | Single |
Number of Elements per Chip | 1 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 300 mW |
Package Type | UMD |
Zener Type | Voltage Regulator |
Zener Voltage Tolerance | 5% |
Pin Count | 2 |
Test Current | 5mA |
Maximum Zener Impedance | 95Ω |
Maximum Reverse Leakage Current | 10µA |
Dimensions | 1.8 x 1.35 x 1.05mm |
Minimum Operating Temperature | -65 °C |
Maximum Operating Temperature | +150 °C |
Typical Voltage Temperature Coefficient | -2.1mV/°C |