- RS Stock No.:
- 136-1440
- Mfr. Part No.:
- 09330162788
- Manufacturer:
- HARTING
8 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each
PHP1,532.52
(exc. VAT)
PHP1,716.42
(inc. VAT)
Units | Per Unit |
1 - 24 | PHP1,532.52 |
25 - 49 | PHP1,486.55 |
50 + | PHP1,441.94 |
- RS Stock No.:
- 136-1440
- Mfr. Part No.:
- 09330162788
- Manufacturer:
- HARTING
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Harting Han ES Press Modular Inserts
Han ES Press male and female modular inserts with a vibration proof design, silver plated contacts and a 16 A rated current. These Han ES Press inserts feature cage clamp terminations for quick and easy wiring, no additional tooling is required. The inserts accept a wire size range of 0.14 mm2 to 2.5 mm2. Optional ES Press plug in jumpers can be used to quickly and easily bridge contacts directly in the connector. The jumpers can also be used to implement Star and Delta Motor connections. These Han 16 ES Press and Han 24 ES Press modular inserts can be used with Han B, Han M, Han EMC, Han Easy Hood, Han HPR hoods and housing. All models are highly reliable and excellent quality.
Features and Benefits
Cage clamp terminations for quick and easy wiring
Vibration proof design
Accept plug in jumpers for contact bridging and Star and Delta Motor connections
Multiple connection possibilities
Can with used with wide range of hoods and housings
Han ES Press
Specifications
Attribute | Value |
---|---|
Number of Contacts | 32 |
Current Rating | 16A |
Gender | Female |
Series | Han ES Press |
Type | Connector Insert |
Mounting Type | Panel Mount |
Voltage Rating | 500 V |
Thread Size | M3 x 10 |
Pole Format | 32P |
Number of Rows | 2 |
Manufacturer Size Code | 32 B |
Body Orientation | Straight |
Termination Method | Cage Clamp |
Contact Plating | Silver |
Range | Han ES |
Contact Material | Copper Alloy |