- RS Stock No.:
- 829-8924
- Mfr. Part No.:
- ITT 300/235V-0170
- Manufacturer:
- Osram
Stock check temporarily unavailable - call for stock availability
Added
Price Each
PHP728.91
(exc. VAT)
PHP816.38
(inc. VAT)
Units | Per Unit |
1 + | PHP728.91 |
- RS Stock No.:
- 829-8924
- Mfr. Part No.:
- ITT 300/235V-0170
- Manufacturer:
- Osram
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Osram HALOTERM IR Halogen Lamps Quartz Clear
The Osram HALOTHERM is a range of shortwave halogen IR lamps designed especially for technical applications. These IR lamps feature a tungsten heating coil and a quartz tube. Quartz glass is highly transparent to infrared radiation, allowing for a better wavelength. Compared to other forms of heating, such as hot air or dark radiators, the HALOTHERM heat lamps offer quick reaction times, accurate controllability and high efficiency. These infrared lamps require minimum space and very little maintenance. Applications of the HALOTHERM IR heat lamps include processing of plastic, paper and printing industry, paint drying, coil coating, outdoor and indoor zone heating, catering (cooking surfaces, heated counter tops for food preparation and display), infrared cabins.
Fast heating action
High efficiency
Minimum space and maintenance requirements
High operating safety
Optimum adjustment and controllability
Long lamp life
High efficiency
Minimum space and maintenance requirements
High operating safety
Optimum adjustment and controllability
Long lamp life
Specifications
Attribute | Value |
---|---|
Wattage | 300 W |
Lamp Base | R7S |
Voltage Rating | 235 V |
Length | 114.2 mm |
Diameter | 9.6mm |
Lamp Finish | Clear |
Series | HALOTHERM |