- RS Stock No.:
- 785-0934
- Mfr. Part No.:
- 1608953110
- Manufacturer:
- brennenstuhl
Discontinued product
- RS Stock No.:
- 785-0934
- Mfr. Part No.:
- 1608953110
- Manufacturer:
- brennenstuhl
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Super Solid Open Cable Reel, 50m, BS4343 110V
SuperSolid IP44 110V for site & industry
Extra stable steel tube frame with new, exclusive stability
Exceptional robust carry handle with comfortable cable guide
Reel body made of special BREFLEX plastic with reinforced ribbed structure
With twin BS4343 socket 110V/16A with overload cutout
50 m H05VV-F 3G1,5
Reel diameter: 290 mm
Extra stable steel tube frame with new, exclusive stability
Exceptional robust carry handle with comfortable cable guide
Reel body made of special BREFLEX plastic with reinforced ribbed structure
With twin BS4343 socket 110V/16A with overload cutout
50 m H05VV-F 3G1,5
Reel diameter: 290 mm
brennenstuhl Cable Reel
Siemens Ultrasonic Level Transducer is a 2-wire, loop-powered, intelligent HART ultrasonic transmitter. It is used for level, volume, and flow monitoring of liquids in storage vessels and simple process vessels, as well as in open channels. Its intelligence provides a reliable and repeatable measurement.
It can be program via the infrared intrinsically safe handheld programmer, SIMATIC PDM, or HART communicator.
It can be program via the infrared intrinsically safe handheld programmer, SIMATIC PDM, or HART communicator.
Features and Benefits
•
Thermal cut-out protection
• Extra stable steel tube frame with new, exclusive stability
• waterjet protected safety socket outlets with self-closing protective caps
• Indicator shows overheating or overloading
• Ergonomic handle and axle for precision cable management
• Reel diameter of 290mm
Thermal cut-out protection
• Extra stable steel tube frame with new, exclusive stability
• waterjet protected safety socket outlets with self-closing protective caps
• Indicator shows overheating or overloading
• Ergonomic handle and axle for precision cable management
• Reel diameter of 290mm
Applications
• Industrial use and maintenance
• Suitable for professional use
• Suitable for professional use
Certifications
•
IP44 rated
IP44 rated
Brennenstuhl Cable reels
Specifications
Attribute | Value |
---|---|
Product Type | Extension Reel |
Cable Length | 50m |
Number of Sockets | 2 |
Mains Plug Type | BS4343/EN60309 110V-16A |
Socket Type | BS4343/EN60309 110V-16A |
Voltage Rating | 110 V |
Current Rating Unwound | 16A |
Sheath Material | PVC |
Housing Type | Open Reel |
RCD Protected | No |
Switchable | No |
Cross Sectional Area | 1.5 mm² |
European Harmonised Code | H05VV-F |
Number of Cores | 3 |
Colour | Black |
Series | Super-Solid |
Sheath Colour | Yellow |