- RS Stock No.:
- 785-0928
- Mfr. Part No.:
- 1698743
- Manufacturer:
- brennenstuhl
Discontinued product
- RS Stock No.:
- 785-0928
- Mfr. Part No.:
- 1698743
- Manufacturer:
- brennenstuhl
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Open Cable Reel BS4343 110V
Standard AK 260 2 CEE 110V
Reel body made of break resistant pvc
Robust/galvanised steel tube frame
Twin BS4343 socket 110V/16A
Cable length: 25m
Cable: H05VV-F 3G1,5
Cable colour: yellow
Reel diameter: 260mm
Reel body made of break resistant pvc
Robust/galvanised steel tube frame
Twin BS4343 socket 110V/16A
Cable length: 25m
Cable: H05VV-F 3G1,5
Cable colour: yellow
Reel diameter: 260mm
Brennenstuhl Cable reels
Specifications
Attribute | Value |
---|---|
Product Type | Extension Reel |
Cable Length | 25m |
Number of Sockets | 2 |
Mains Plug Type | BS4343/EN60309 110V-16A |
Socket Type | BS4343/EN60309 110V-16A |
Voltage Rating | 110 V |
Current Rating Unwound | 16A |
Sheath Material | PVC |
Housing Type | Open Reel |
RCD Protected | No |
Switchable | No |
Cross Sectional Area | 1.5 mm² |
Number of Cores | 3 |
Colour | Grey |
European Harmonised Code | H05VV-F |
Series | AK |
Sheath Colour | Yellow |