- RS Stock No.:
- 785-0912
- Mfr. Part No.:
- 1682724130
- Manufacturer:
- brennenstuhl
Discontinued product
- RS Stock No.:
- 785-0912
- Mfr. Part No.:
- 1682724130
- Manufacturer:
- brennenstuhl
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Open Cable Reel 400V 30m 2 French + 1 CEE Sockets
Waterjet protected
1 CEE plug 400 V/16 A
2 waterjet protected French type sockets 230 V
1 CEE Socket 400 V/ 16 A
Reel body made of special breakresistant Breflex plastic/galvanised frame
With 3 pin safety cutout and thermal overload protection
Ergonomic handle and axle for precision cablemanagement
30 m, H05VV-F 5G1,5, Cable quality: Plastic
Cable Colour: Black, Reel Diameter:290 mm
1 CEE plug 400 V/16 A
2 waterjet protected French type sockets 230 V
1 CEE Socket 400 V/ 16 A
Reel body made of special breakresistant Breflex plastic/galvanised frame
With 3 pin safety cutout and thermal overload protection
Ergonomic handle and axle for precision cablemanagement
30 m, H05VV-F 5G1,5, Cable quality: Plastic
Cable Colour: Black, Reel Diameter:290 mm
Brennenstuhl Cable reels
Specifications
Attribute | Value |
---|---|
Product Type | Extension Reel |
Cable Length | 30m |
Number of Sockets | 3 |
Mains Plug Type | BS4343/EN60309 400V-16A |
Socket Type | Type E - French |
IP Rating | IP44 |
Voltage Rating | 230 V, 400 V |
Current Rating Unwound | 16A |
Sheath Material | PVC |
Housing Type | Open Reel |
RCD Protected | No |
Cross Sectional Area | 1.5 mm² |
Switchable | No |
European Harmonised Code | H05VV-F |
Colour | Blue |
Number of Cores | 5 |
Series | Garant CEE |
Sheath Colour | Black |