- RS Stock No.:
- 123-8995
- Mfr. Part No.:
- SPVE110600
- Manufacturer:
- Alps Alpine
Discontinued product
- RS Stock No.:
- 123-8995
- Mfr. Part No.:
- SPVE110600
- Manufacturer:
- Alps Alpine
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Alps SPV Series Detector Switch
Alps SPV series of compact one-way operation detector switches designed for use within compact digital devices. The SPV series are one of the smallest detector switches within the industry. The series comes in both standard & low profile mounting options to ensure your application is covered.
Features and Benefits
Compact design with both standard & low profile options.
Offered both with and without location lugs.
50,000 cycle mean time before failure (MTBF).
Detector Switches
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Mounting Type | PCB |
Actuator Type | Push Button |
Contact Current Rating | 100 mA |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +60°C |