- RS Stock No.:
- 123-4910
- Mfr. Part No.:
- U1194A+U1231A
- Manufacturer:
- Keysight Technologies
Discontinued product
- RS Stock No.:
- 123-4910
- Mfr. Part No.:
- U1194A+U1231A
- Manufacturer:
- Keysight Technologies
Legislation and Compliance
Specifications
Attribute | Value |
---|---|
Absolute Maximum AC Current Measurement | 600A ac |
Absolute Maximum DC Current Measurement | 600A dc |
Absolute Maximum AC Voltage Measurement | 600V ac |
Absolute Maximum DC Voltage Measurement | 600V dc |
Absolute Maximum Resistance Measurement | 60kΩ |
AC Current Measurement Resolution | 0.01µA |
DC Current Measurement Resolution | 0.01µA |
Best DC Current Accuracy | ±1 % + 5 Digits |
Clamp Meter Type | Voltage & Current Tester |
Best AC Current Accuracy | ±1 % + 5 Digits |
Best AC Voltage Accuracy | ±1.2 % + 5 Digits |
Best DC Voltage Accuracy | ±0.5 % + 3 Digits |
Jaw Capacity Busbars | 37mm |
True RMS | Yes |
Display Type | LCD |
Maximum Operating Temperature | +50°C |
Best Resistance Measurement Accuracy | ±0.8 % + 3 Digits |
Safety Category | CAT III 600 V, CAT IV 300 V |
Absolute Maximum Temperature Measurement | +1200°C |
Battery Type | 2 x 1.5 V AAA Alkaline |
Safety Category Voltage | 300 V, 600 V |
Temperature Measurement Resolution | 0.1°C |
Length | 77.1mm |
Width | 38.6mm |
Non-Contact Voltage Detector | Yes |
Power Source | Battery |
Best Temperature Measurement Accuracy | ±1 % + 2 °C |
DC Voltage Measurement Resolution | 0.01V |
Dimensions | 77.1 x 38.6 x 238mm |
Resistance Measurement Resolution | 100mΩ |
Safety Category Level | CAT III, CAT IV |
AC Voltage Measurement Resolution | 0.01V |
Height | 238mm |
Minimum Operating Temperature | -10°C |
Weight | 348g |
Battery Life | 200 (Backlight Off) h, 40 (Backlight On) h |
Maximum Conductor Size | 35 (Dia.)mm |