- RS Stock No.:
- 126-3103
- Mfr. Part No.:
- PEN-6X1-BL
- Manufacturer:
- Festo
5 In PH stock for Delivery NCR Plus within 2 working days, rest of PH within 7 working days
13 In Global stock for delivery. NCR Plus within 10 working day(s), rest of PH within 14 working days
Price 1 Reel of 50
PHP3,078.23
(exc. VAT)
PHP3,447.62
(inc. VAT)
Reel(s) | Per Reel | Per Unit* |
1 - 4 | PHP3,078.23 | PHP61.565 |
5 + | PHP2,985.88 | PHP59.718 |
*price indicative |
- RS Stock No.:
- 126-3103
- Mfr. Part No.:
- PEN-6X1-BL
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Festo Blue Polyurethane Air Hose, 50m Length, 6mm OD - PEN-6X1-BL, 551457
Carry compressed air for multiple applications with this air hose from Festo. Made from polyurethane, this tube has a high level of abrasion resistance, making it well-suited to tough industrial situations. It's resistant to hydrolysis so it won't degrade in water or steam and can withstand chemicals, cleaning agents and lubricants, making it a robust and long-lasting choice. It has an internal diameter of 4mm to suit barbed pneumatic connections and an external diameter of 6mm to fit push-in pneumatic connectors, which offers you versatility across applications.
Suitable for energy chains and has been tested to withstand more than 5 million cycles
Free of copper and PTFE (polytetrafluoroethylene) for safe use
Wide operating pressure range between -1 and 8 bar for use in multiple applications
Length of 50m means you can use it over long distances or cut it to down to suit your system
Free of copper and PTFE (polytetrafluoroethylene) for safe use
Wide operating pressure range between -1 and 8 bar for use in multiple applications
Length of 50m means you can use it over long distances or cut it to down to suit your system
Applications
Automotive industry
Aerospace engineering
Bottling systems
Mechanised agricultural equipment
Aerospace engineering
Bottling systems
Mechanised agricultural equipment
What temperature range can this tube operate in?
This has a wide operating temperature range between -20°C and +60°C, so it's practical for use in challenging environments.
Note
Not approved for use in the food industry.
Specifications
Attribute | Value |
---|---|
Hose Outside Diameter | 6mm |
Hose Inside Diameter | 4mm |
Colour | Blue |
Material | PE |
Length | 50m |
Maximum Operating Pressure | 10 bar |
Manufacturer Series | PEN |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +60°C |
Number of Tubes | 1 |
Model Number p | 551457 |