- RS Stock No.:
- 122-8460
- Mfr. Part No.:
- PUN-H-10X1,5-SW
- Manufacturer:
- Festo
5 In Global stock for delivery. NCR Plus within 10 working day(s), rest of PH within 14 working days
10 In Global stock for delivery. NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price 1 Bag of 50
PHP7,370.86
(exc. VAT)
PHP8,255.36
(inc. VAT)
Bag(s) | Per Bag | Per Unit* |
1 - 4 | PHP7,370.86 | PHP147.417 |
5 + | PHP7,149.74 | PHP142.995 |
*price indicative |
- RS Stock No.:
- 122-8460
- Mfr. Part No.:
- PUN-H-10X1,5-SW
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Festo Compressed Air Pipe, -0.95 to 10 Bar Operating Pressure Range, Copper-Free - PUN-H-10X1,5-SW
When you need tubing that performs under pressure, reach for this compressed air pipe from Festo. It's made from flexible polyurethane, so you can rest assured it holds its own in energy chains and high-cycle systems. With a sturdy design and minimum bending radius of 28mm, it conforms to the task at hand without loss of airflow. The pipe has hydrolysis-resistant properties, making it suitable for hot and humid settings. Installation is a breeze, thanks to its compatibility with push-in pneumatic fittings that slot neatly into place.
Features & Benefits
• Light weight of 46.5g/m puts minimal strain on your circuit
• Polymer construction means it resists corrosion and delivers a long service life
• Performs without a hitch in temperatures ranging from -35°C to +60°C
• Durable materials withstand high-pressure environments between -0.95 and 10 bar
• Polymer construction means it resists corrosion and delivers a long service life
• Performs without a hitch in temperatures ranging from -35°C to +60°C
• Durable materials withstand high-pressure environments between -0.95 and 10 bar
Applications
• HVAC systems
• Medical equipment
• Manufacturing facilities
• Medical equipment
• Manufacturing facilities
Which operating mediums is this tubing suitable for?
This versatile compressed air pipe can also be used with pressurised water, meeting the demands of the food and beverage industry.
What's the diameter of this hose?
This product fits into compact installations, thanks to an inner diameter of 7mm and an outer diameter of 10mm.
Specifications
Attribute | Value |
---|---|
Hose Outside Diameter | 10mm |
Hose Inside Diameter | 7mm |
Colour | Black |
Material | Polyurethane |
Length | 50m |
Maximum Operating Pressure | 10 bar |
Application | Food Industry |
Manufacturer Series | PUN-H |
Minimum Operating Temperature | -35°C |
Maximum Operating Temperature | +60°C |
Special Features | Hydrolysis Resistant |
Number of Tubes | 1 |
Model Number p | 197393 |