- RS Stock No.:
- 121-6277
- Mfr. Part No.:
- PUN-3X0,5-BL
- Manufacturer:
- Festo
1 In Global stock for delivery. NCR Plus within 10 working day(s), rest of PH within 14 working days
22 In Global stock for delivery. NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price 1 Bag of 50
PHP3,964.43
(exc. VAT)
PHP4,440.16
(inc. VAT)
Bag(s) | Per Bag | Per Unit* |
1 - 4 | PHP3,964.43 | PHP79.289 |
5 - 24 | PHP3,845.49 | PHP76.91 |
25 + | PHP3,730.13 | PHP74.603 |
*price indicative |
- RS Stock No.:
- 121-6277
- Mfr. Part No.:
- PUN-3X0,5-BL
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Festo Blue Polyurethane Air Hose, 3mm OD, 50m Length - PUN-3X0.5-BL
Use this robust hose from Festo for the transmission of compressed air in your pneumatic system. It's made of polyurethane (PU) material, which means it's durable, flexible and won't deform easily. The air hose comes as a single length of 50 metres and it's easily cut to size, making it suitable for a wide range of projects, both big and small. You'll find this type of hose connected to a range of equipment, from compressed-air cleaning setups to water-cooling outlets used with industrial machinery.
• Wide operating temperature range of -35°C to +60°C makes it suitable for use in demanding industrial environments
• Low weight of 0.0044kg/m (kilograms per metre) for easy handling and minimal strain on your setup
• Low weight of 0.0044kg/m (kilograms per metre) for easy handling and minimal strain on your setup
Applications
• Process and packaging machinery
• Medical and dental equipment
• Medical and dental equipment
How do I install this air hose?
This air hose is easy to install. Simply push it into the adaptor you want to attach it to and you're ready to go. Ensure the air supply is turned off before you do so to prevent accidents or injury.
Specifications
Attribute | Value |
---|---|
Hose Outside Diameter | 3mm |
Hose Inside Diameter | 2.1mm |
Colour | Blue |
Material | Polyurethane |
Length | 50m |
Maximum Operating Pressure | 10 bar |
Application | Suitable for energy chains in applications with high cycle rates |
Manufacturer Series | PUN |
Minimum Operating Temperature | -35°C |
Maximum Operating Temperature | +60°C |
Number of Tubes | 1 |
Model Number p | 159660 |