- RS Stock No.:
- 914-3490
- Mfr. Part No.:
- W17082
- Manufacturer:
- 3M
Discontinued product
- RS Stock No.:
- 914-3490
- Mfr. Part No.:
- W17082
- Manufacturer:
- 3M
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
3M Command™ Adhesive Hooks
These 3M Command™ Adhesive Hooks attach to the wall or surface using a Command™ Adhesive Strip that provides strong holding power but can still be removed from the wall cleanly.
3Ms Adhesive Hooks are quick and simple to install without the need for tools. These pressure-sensitive adhesive strips have a stretchable foam backing which can be removed cleanly from most surfaces.
3Ms Adhesive Hooks are quick and simple to install without the need for tools. These pressure-sensitive adhesive strips have a stretchable foam backing which can be removed cleanly from most surfaces.
Features and Benefits
3Ms stretch-release system provides clean, damage-free and easy removal from most surfaces
Silicone adhesive provides water resistance which allows the product to be used in humid or damp environments
Pressure-sensitive adhesive strips offer high levels of adhesion for excellent holding power without the need for tools
Silicone adhesive provides water resistance which allows the product to be used in humid or damp environments
Pressure-sensitive adhesive strips offer high levels of adhesion for excellent holding power without the need for tools
Applications
These hooks are designed for lightweight applications where the convenience of an adhesive solution is preferable to a more permanent installation.
Why choose 3M?
3M are a trusted name in tapes and adhesives. With a huge range of versatile and specialist tapes, 3M support dozens of industries and applications, from heavy-duty construction to DIY around the home. Whatever your needs, 3M supplies an adhesive solution that won't let you down.
Wall Fixings
Specifications
Attribute | Value |
---|---|
Type | Hook |
Colour | White |
Width | 25mm |
Size | 172 x 99 x 28 mm |